Golledge Electronics MA09267 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -5 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | MA09267 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MA09267 to view detailed technical specifications.
No datasheet is available for this part.