This 26-contact male surface mount header features a GLASS FILLED POLYPHENYLENE SULFIDE insulator and a commercial reliability rating. It is designed for use in applications with operating temperatures ranging from -55 to 125°C. The header is rated for a maximum signal current of 3A and features a tin (Sn) with nickel (Ni) barrier contact finish. It is available in a lead-free package type.
Harwin M80-8282642P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-8282642P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.