The M80-4812042 is a 20-contact shrouded cable mount header from Harwin, designed for crimp termination. It features a 2mm pitch and a straight body orientation. This header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 120VDC or 120VAC. The header is available for use in cable mount applications.
Harwin M80-4812042 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 7.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-4812042 to view detailed technical specifications.
No datasheet is available for this part.