The M4A3-64/32-55VNC is a 44-pin TQFP-44 commercial temperature FPGA from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 105 MHz. The device has 32 I/O lines and is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA is packaged in a lead-free 1mm height TQFP-44 package.
Lattice Semiconductor M4A3-64/32-55VNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-55VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.