Macom M3V-50-PIN technical specifications.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Frequency Range | 50 to 300MHz |
| Typical Input VSWR | 1.3(Max) |
| Typical Output VSWR | 1.3(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 4 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom M3V-50-PIN to view detailed technical specifications.
No datasheet is available for this part.