This Amphenol M28876/9-B12S3 connector features a right angle body orientation and cable mount design with 4 SKT contacts and 4 PL contacts. It has a temperature range of -28°C to 65°C and is designed for use in a variety of applications. The connector has a total of 4 terminals and 1 port, with a contact gender of SKT and PL. It is a type of circular connector used in connectors and interconnects.
Amphenol M28876/9-B12S3 technical specifications.
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M28876/9-B12S3 to view detailed technical specifications.
No datasheet is available for this part.