
IC OSC SILICON 96MHZ TSOT23-5
Analog Devices LTC6905HS5-96#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 96MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905HS5-96#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
