This right angle header features a bronze contact material with tin plating, and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is RoHS compliant and has a 1mm pitch with a length of 33.3mm and a depth of 6.8mm.
Molex 0527932770 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Length | 33.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0527932770 to view detailed technical specifications.
No datasheet is available for this part.