The GTC030AF22-8PY-B30 is a 2-contact circular connector with a flange mount design. It features a maximum voltage rating of 1750VDC and 1250VAC, and operates within a temperature range of -55°C to 125°C. The connector is terminated using a crimp method and has a straight body orientation.
Amphenol GTC030AF22-8PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030AF22-8PY-B30 to view detailed technical specifications.
No datasheet is available for this part.