The LP38853MR-ADJ is a single-output linear voltage regulator with an adjustable output voltage of 1.8V and a maximum output current of 3A. It operates from a maximum input voltage of 5.5V and has a dropout voltage of 240mV. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LP38853MR-ADJ is not RoHS compliant and contains lead. It is packaged in a SOP8 package.
Texas Instruments LP38853MR-ADJ technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38853MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.