The OSTTJ1831030 is a right-angle terminal block with 18 contacts, featuring screw termination and a maximum operating temperature range of -30 to 105 degrees Celsius. It is designed for cable mount applications and has a maximum current rating of 10A. The terminal block is rated for 300VAC and has a terminal pitch of 3.81mm.
On-Shore OSTTJ1831030 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore OSTTJ1831030 to view detailed technical specifications.
No datasheet is available for this part.