The CT4N681J0050D0B5A000 is a multilayer ceramic capacitor with a capacitance of 680pF, rated for 50VDC and 5% tolerance. It features a C0G dielectric and is suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 5.08mm terminal pitch. It is a standard technology ceramic capacitor with a dipped case style.
Topdiode Manufacturing Company CT4N681J0050D0B5A000 technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT4N681J0050D0B5A000 to view detailed technical specifications.
No datasheet is available for this part.