Automotive-qualified synchronous step-down converter, operating from a 4V to 36V input range. Delivers up to 1A output current with a single function. Features an 8-terminal SO PowerPAD package (R-PDSO-G8) measuring 3.9mm x 4.9mm. Supports an operating temperature range of -40°C to 125°C.
Texas Instruments LMR23610AQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23610AQDDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.