The LMP8481ATQDGKRQ1 is an 8-channel operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a supply voltage of 16V and a maximum supply voltage of 85V. It features a maximum input offset voltage of 900mV and a common-mode reject ratio of 124dB. The op amp has a maximum average bias current of 12mA and a slew rate of 1V/us.
Texas Instruments LMP8481ATQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 85 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 124 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP8481ATQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.