Cable Assembly AC Power 0.254m Power to Power 5 to 5 POS SKT-SKT Crimp-Crimp 22AWG
Samtec MMSS-05-22-S-10.00-D-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-05-22-S-10.00-D-LUS to view detailed technical specifications.
No datasheet is available for this part.