This circular connector features a PIN contact gender, crimp termination method, and straight body orientation. It is designed for cable mounting and operates within a temperature range of -55 to 125°C. The connector has a single port and is manufactured by Amphenol.
Amphenol GTCL01-18A31P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL01-18A31P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.