This 22AWG multi-conductor cable features 4 bare copper conductors with a maximum voltage rating of 150V. It has a minimum operating temperature of -20°C and a maximum operating temperature of 60°C. The cable's jacket color is gray and its maximum outer diameter is 4.5mm. The cable is suitable for use in a variety of applications where a reliable and durable connection is required.
Alpha Wire 58412 SL001 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.5mm |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 58412 SL001 to view detailed technical specifications.
No datasheet is available for this part.