This 41-contact receptacle connector features a current rating of 7.5A and a voltage rating of 2.3kV. It is constructed with an aluminium shell and body, with gold-plated copper alloy contacts. The connector is designed for crimp termination and meets the military standard MIL-DTL-26482. It is not Reach SVHC compliant.
TE Connectivity AFD58-20-41PY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-41PY to view detailed technical specifications.
No datasheet is available for this part.