The LM53625LQRNLTQ1 is an automotive-grade quad operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is packaged in a 22-pin VQFN package. The device has 22 terminals and is designed for use in automotive applications. It meets the AEC-Q100 screening level and is suitable for use with input voltages up to 42V and as low as 3.5V.
Texas Instruments LM53625LQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625LQRNLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.