
Texas Instruments LM50CIM3X technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM50CIM3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
