IC REG CTRLR HALF-BRIDGE 28TSSOP
Texas Instruments LM5035AMH-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 0% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 35mA |
| Output Current | 2A |
| Output Voltage | 7.9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM5035A |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035AMH-1/NOPB to view detailed technical specifications.
No datasheet is available for this part.