The AVX TAZD106J004CWSB0H45 is a 10uF surface mount tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features a standard ESR of 4 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55 and 125 degrees Celsius and is designed with high reliability in mind.
AVX TAZD106J004CWSB0H45 technical specifications.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD106J004CWSB0H45 to view detailed technical specifications.
No datasheet is available for this part.