This circular cable mount connector features a SKT contact gender and RCP gender, with a crimp termination method and straight body orientation. It is designed for cable mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Amphenol ACS01RV16S-A21S-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01RV16S-A21S-003 to view detailed technical specifications.
No datasheet is available for this part.