
General purpose voltage comparator IC featuring a single channel and TTL output. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 30V. Offers a maximum power dissipation of 1.25W and a response time of 200ns. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component boasts a voltage gain of 106.02dB.
Stmicroelectronics LM211N technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 200pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM211N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
