
Adjustable output negative voltage regulator, an LDO with a 1.5A output current capability. Features a wide operating temperature range from -55°C to 150°C and supports a maximum input voltage of -40V. Delivers a nominal supply current of 65µA with a quiescent current of 400µA. This lead-free component is housed in a TO-39-3 package for through-hole mounting.
Texas Instruments LM137H technical specifications.
| Accuracy | 4% |
| Package/Case | TO-39-3 |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | -4.2V |
| Min Supply Voltage | -40V |
| Mount | Through Hole |
| Nominal Supply Current | 65uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 2W |
| Quiescent Current | 400uA |
| Reference Voltage | -1.275V |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM137H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
