
The LFD212G45DP4A189 is a surface mount RF multiplexer from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 4000 and is packaged in tape and reel. The device is RoHS compliant and not radiation hardened. It is used in RF and wireless applications and is a type of passive component.
Murata LFD212G45DP4A189 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD212G45DP4A189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
