Delta Electronics LF9239 technical specifications.
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | 1.2dB |
| Minimum Return Loss | 13.5dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics LF9239 to view detailed technical specifications.
No datasheet is available for this part.