Circuit Breaker 3Pole 600A 600VAC/250VDC
Eaton LDB3600FT32W technical specifications.
| Number of Poles | 3 |
| Voltage Rating | 600VAC|250VDC |
| Current Rating | 600A |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton LDB3600FT32W to view detailed technical specifications.
No datasheet is available for this part.