The TC2H 666M025LBDC0024 is a 66uF tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It features a low ESR of 0.085 and a leakage current of 16.5. The capacitor is constructed with stacked construction and has a termination style of inward L. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TC2H 666M025LBDC0024 technical specifications.
| Capacitance | 66uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.085Ohm |
| Leakage Current | 16.5uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.