
1.5A fixed 3.3V positive linear voltage regulator with 1% accuracy and 400mV dropout voltage. Features a maximum input voltage of 30V and operates from a minimum input of 2.5V. This surface mount component offers a maximum output current of 1.5A and a quiescent current of 40mA. Designed for a wide operating temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics LD29150P2T33R technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29150P2T33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
