Sign in to ask questions about the Nidec CT6ETV101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CT6ETV101 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETV101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.