
Positive fixed output voltage regulator, offering a 1.2V nominal output with 2% accuracy. This surface mount component features a low dropout voltage of 1.15V and supports a maximum input voltage of 10V. It delivers up to 1A output current and operates within a temperature range of 0°C to 125°C. Packaged in SOT-223, this RoHS compliant device has a maximum power dissipation of 12W.
Stmicroelectronics LD1117AS12TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.15V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AS12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
