The VJ1210Y104MXCAT4X is a ceramic chip capacitor with a capacitance of 0.1uF and a voltage rating of 200VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay VJ1210Y104MXCAT4X technical specifications.
| Capacitance | 0.1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210Y104MXCAT4X to view detailed technical specifications.
No datasheet is available for this part.