The CMF50200K00GKR6 is a 200kR axial fixed resistor from Vishay with a tolerance of 2%. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 250mW and is available in a package quantity of 1000 per pack, packaged on a tape and reel. The resistor is not RoHS compliant.
Vishay CMF50200K00GKR6 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 2% |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF50200K00GKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.