This circular connector features a crimp termination method and a straight body orientation. It has three SKT contacts and three terminals, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for 700VDC and 500VAC, making it suitable for high-voltage applications.
Amphenol ACC04E16-10S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC04E16-10S(003) to view detailed technical specifications.
No datasheet is available for this part.