CMOS Programmable Logic Device (PLD) featuring 32 macrocells and 36 logic array blocks (LABs). Offers a propagation delay of 7.5ns and a maximum operating frequency of 267MHz. Operates with a supply voltage range of 1.7V to 1.9V, consuming 50uA at 1.8V. Surface mountable in a TFBGA package, this device is designed for general-purpose applications.
Lattice Semiconductor LC4032ZC-75M56C technical specifications.
| Package/Case | TFBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 50uA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4032ZC-75M56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.