
Stmicroelectronics L9822N013TR technical specifications.
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 530mR |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 750mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9822N013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
