
Automotive transceiver supporting 130Kbps data rates and half-duplex communication. Features one receiver with 250mV hysteresis, operating from a 36V supply. This surface mount component is housed in an 8-pin SO package, suitable for operation between -40°C and 150°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Stmicroelectronics L9613B013TR technical specifications.
| Package/Case | SO |
| Data Rate | 130Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9613B013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
