Conn SMPL 0Hz to 6GHz 50Ohm Solder ST Panel Mount PL Gold Over Nickel Over Copper Bulk
IMS 6964.SMPL.1014.193 technical specifications.
| Type | SMPL |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.