Microchip KS8995MAI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip KS8995MAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
