The VJ1206Y561KBLAR is a ceramic chip capacitor with a capacitance of 560pF and a voltage rating of 630VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flexiterm technology and has a package case style of 1206. It is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. The capacitor has a height of 1.7mm and a termination style of pad.
Vishay VJ1206Y561KBLAR technical specifications.
| Capacitance | 560pF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y561KBLAR to view detailed technical specifications.
No datasheet is available for this part.