Search Results for "is32cs8973a znla2 lumissil microsystems"
Filters
IS32FL3207-QWLA3-TR
IS32FL
Lumissil Microsystems
Lumissil IS32FL3207-QWLA3-TR 18-Channel Automotive LED Driver
Datasheet
eQFN-28 (4mm x 4mm)
Active
Number of Output Channels:
18
channels
Supply Voltage Range:
2.7 to 5.5
V
Maximum Output Current (Per Channel):
38
mA
Control Interface:
I2C (Fast Mode Plus 1MHz)