Broadcom IOC 540-01-02 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Fibre Channel Controller |
| Maximum Data Rate | 8Gbps |
| Power Supply Type | Analog |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom IOC 540-01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.