
Precision differential amplifier with a gain of 0.2, featuring a 1.5MHz -3dB bandwidth and 15V/µs slew rate. Operates from 1.8V to 5.5V supply, offering 80dB common-mode rejection and 500µV input offset voltage. This 1-channel device boasts 240kΩ input resistance and 60mA output current per channel, housed in an 8-VSSOP package. Suitable for operation between -40°C and 125°C, it is RoHS compliant and available on tape and reel.
Texas Instruments INA159AIDGKR technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 240kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 13.98dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA159AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
