Single-channel, differential amplifier with a 150kHz -3dB bandwidth and 150kHz gain-bandwidth product. Features 80dB common-mode rejection ratio, 55kΩ input resistance, and 100µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V, and a maximum input voltage of 36V. Delivers 32mA output current per channel with a 5V/µs slew rate and 6µs settling time. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied in a tube of 75 units.
Texas Instruments INA143UA technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 55kR |
| RoHS Compliant | Yes |
| Series | INA143 |
| Settling Time | 6us |
| Slew Rate | 5V/µs |
| Supply Current | 950uA |
| Thickness | 1.58mm |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA143UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
