
Precision, low-power instrumentation amplifier featuring 800kHz bandwidth and 100dB common-mode rejection ratio. Offers a low input bias current of 10nA and a 25µV input offset voltage. Designed for through-hole mounting in an 8-PDIP package, operating from dual supply voltages up to 18V. This single-channel amplifier provides a voltage gain of 80dB and a slew rate of 0.9V/µs, with an operating supply current of 350µA.
Texas Instruments INA118PG4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
