
High-performance instrumentation amplifier IC featuring a 2MHz -3dB bandwidth and 17V/µs slew rate. Offers exceptional 106dB common mode rejection ratio and low 20pA input bias current. Designed for dual supply operation from ±6V to ±18V, with a maximum single supply of 36V. Provides 80dB voltage gain and 30mA output current per channel, with a low input offset voltage of 100µV. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments INA111BPG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
