
Single-channel instrumentation amplifier featuring a 2MHz -3dB bandwidth and 2MHz gain bandwidth product. Delivers a high Common Mode Rejection Ratio of 106dB and a low input bias current of 20pA. Operates with dual supply voltages from ±6V to ±18V, with a maximum supply voltage of 36V. Offers a 500µV input offset voltage and a 10nV/√Hz input voltage noise density. Packaged in an 8-pin PDIP with a 17V/µs slew rate.
Texas Instruments INA111BP technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
