The ICP131 is a 3-output DC power supply module from International Power. It can deliver up to 8A at 5V, 1.5A at 15V, and 700mA at -5V. The module measures 81.28mm in height, 279.4mm in length, and 123.7mm in width. It is designed for general use and is suitable for applications requiring multiple power outputs.
International Power ICP131 technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 700mA |
| Height | 81.28mm |
| Length | 279.4mm |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Width | 123.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Power ICP131 to view detailed technical specifications.
No datasheet is available for this part.