Yamaichi IC149-080-031-S5 technical specifications.
| Type | QFP Socket |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Yamaichi IC149-080-031-S5 to view detailed technical specifications.
No datasheet is available for this part.